XKB Connection X6511FRS-18-C85D30
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X6511FRS-18-C85D30 |
| LCSC Part # | C5142251 |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN SOCKET 18POS 2.54mm SINGLE ROW SMD R/A |
| Description | -40℃~+105℃ Surface Mount, Right Angle 3A 18P 8.5mm 1x18P Side 2.54mm 1 Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
392 
392
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4587 $ 0.4358 | $ 0.44 |
10+ | $ 0.3621 $ 0.3440 | $ 3.44 |
30+ | $ 0.3214 $ 0.3054 | $ 9.16 |
160+ | $ 0.258 $ 0.2451 | $ 39.22 |
480+ | $ 0.2354 $ 0.2237 | $ 107.38 |
960+ | $ 0.2218 $ 0.2108 | $ 202.37 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$