LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6511FRS-05-C85D30 product image
  • X6511FRS-05-C85D30 thumbnail 1
  • X6511FRS-05-C85D30 thumbnail 2
  • X6511FRS-05-C85D30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6511FRS-05-C85D30

Manufacturer
XKB ConnectionAsian Brands
MPN
X6511FRS-05-C85D30
LCSC Part #
C5142238
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN SOCKET 5POS 2.54mm SINGLE ROW SMD R/A
DatasheetXKB Connection X6511FRS-05-C85D30
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,105
2,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2677$ 1.34
50+$ 0.215$ 10.75
150+$ 0.1924$ 28.86
1,000+$ 0.158$ 158.00
2,000+$ 0.1454$ 290.80
5,000+$ 0.1379$ 689.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXKB Connection
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount, Right Angle
Current Rating3A
Number of Pins5P
Insulation Height8.5mm
Holes Structure1x5P
Holes DirectionSide
Pitch2.54mm
Number of Rows1
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.