LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden R2B-25V220ME3#N product image
  • R2B-25V220ME3#N thumbnail 1
  • R2B-25V220ME3#N thumbnail 2
  • R2B-25V220ME3#N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden R2B-25V220ME3#NRoHS

Manufacturer
MPN
R2B-25V220ME3#N
LCSC Part #
C5142217
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% TH
Datasheetpdf iconTaiyo Yuden R2B-25V220ME3#N
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.38
50+$ 0.0747$ 3.74
200+$ 0.0706$ 14.12
400+$ 0.0696$ 27.84
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D5xL11mm
Voltage Rating25V
Tolerance±20%
Capacitance22uF
Operating Temperature-55℃~+105℃
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece