LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5447YRUZ-REEL7 product image
  • AD5447YRUZ-REEL7 thumbnail 1
  • AD5447YRUZ-REEL7 thumbnail 2
  • AD5447YRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5447YRUZ-REEL7RoHS

Manufacturer
MPN
AD5447YRUZ-REEL7
LCSC Part #
C514217
Packaging
TSSOP-24
Customer #
Key Attributes
Dual-channel, multi-bit, high-bandwidth parallel interface multiplying DAC
Datasheetpdf iconADI AD5447YRUZ-REEL7
In-Stock: 193
193 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3853$ 12.39
10+$ 12.1269$ 121.27
14+$ 11.0901$ 155.26
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24
Settling Time35ns
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)500nA
FunctionBipolar output;Power-on reset
Integral non - linearity1LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5428/AD5440/AD5447 are CMOS, 8/10/12-bit, dual-channel, current output DACs. These devices operate from a 2.5 V to 5.5 V supply, making them suitable for battery-powered applications and many others.

Fabricated using a CMOS submicron process, these devices offer excellent four-quadrant multiplication characteristics, with a large-signal multiplication bandwidth of up to 10 MHz.

The DAC data readback feature allows users to read the contents of the DAC register via the DB pins. At power-up, the internal registers and latches are filled with zeros, and the DAC output is at zero scale.

The full-scale output current is determined by the externally applied reference input voltage (V_REF). When used with an external current-to-voltage precision amplifier, the integrated feedback resistor (R_FB) provides temperature tracking and full-scale voltage output.

The AD5428 is available in a 20-lead TSSOP package, while the AD5440/AD5447 DACs are available in a 24-lead TSSOP package.

The AD5428/AD5440/AD5447 are CMOS 8/10/12-bit, dual-channel, current output DACs consisting of standard inverted R-2R ladder configurations. The feedback resistor R_FB A has a value of R, with a typical value of 10 kΩ (minimum 8 kΩ, maximum 12 kΩ). When I_out1 and AGND are maintained at the same potential, a continuous current flows through each ladder pin regardless of the digital input code, so the input resistance at V_REF A always maintains a constant nominal value of R. The DAC output (I_out) is code-dependent, producing varying resistance and capacitance values. When selecting an external amplifier, the impedance variation generated by the DAC at the inverting input node of the amplifier must be taken into account.

Features

AI Translation
  • Multiplication bandwidth: 10 MHz
  • Integral Nonlinearity (INL): ±0.25 LSB (8-bit)
  • 20-pin and 24-pin TSSOP package
  • 2.5 V to 5.5 V supply voltage
  • ±10 μ reference voltage input
  • Update rate: 21.3 MSPS
  • Extended temperature range: -40°C to +125°C
  • Four-quadrant multiplication
  • Power-on reset
  • Power consumption: 0.5 μA (typical)
  • Guaranteed monotonicity
  • Readback function
  • Upgrade from AD7528 (AD5428)
  • Upgrade from AD7547 (AD5447)

Applications

AI Translation
  • Portable battery-powered applications
  • Waveform generators
  • Analog processing
  • Instrumentation applications
  • Programmable amplifiers and attenuators
  • Digitally controlled calibration
  • Programmable filters and oscillators
  • Composite video
  • Ultrasound
  • Gain, offset, and voltage adjustment