LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD202KN product image
  • AD202KN thumbnail 1
  • AD202KN thumbnail 2
  • AD202KN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD202KN

Manufacturer
MPN
AD202KN
LCSC Part #
C514207
Packaging
PDIP-10
Customer #
Key Attributes
Isolation Amplifiers
Datasheetpdf iconADI AD202KN
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 239.1699$ 239.17
30+$ 228.467$ 6854.01
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-10
Voltage - Supply(Output)-
Gain Bandwidth Product-
Gain1~100
Output TypeSingle-Ended
Vos - Input Offset Voltage5mV
FeaturesIntegrated isolated power supply;Low-Power Consumption
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current30pA
Voltage - Supply(Input)15V
-3dB Bandwidth2kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Introduction

AI Translation

The AD202 and AD204 are general purpose, two-port, transformer-coupled isolation amplifiers that may be used in a broad range of applications where input signals must be measured, processed, and/or transmitted without a galvanic connection. These isolation amplifiers offer a complete isolation function, with both signal and power isolation provided for in a single compact plastic SIP or DIP style package.

The AD202 and AD204 provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The functionally complete AD202 and AD204 eliminate the need for an external, user-supplied dc-to-dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs.

The design of the AD202 and AD204 emphasizes maximum flexibility and ease of use, including the availability of an uncommitted op amp on the input stage. They feature a bipolar ±5V output range, an adjustable gain range of from 1V/V to 100 V/V, ±0.025% max nonlinearity (K grade), 130 dB of CMR, and the AD204 consumes a low 35 mW of power.

Features

AI Translation
  • Small Size: 4 Channels/lnch
  • Low Power: 35 mW (AD204)
  • High Accuracy: ±0.025% Max Nonlinearity (K Grade)
  • High CMR: 130 dB (Gain = 100 V/V)
  • Wide Bandwidth: 5 kHz Full-Power (AD204)
  • High CMV Isolation: ±2000 V pk Continuous (K Grade)
  • (Signal and Power) Isolated Power Outputs
  • Uncommitted Input Amplifier

Applications

AI Translation
  • Multichannel Data Acquisition
  • Current Shunt Measurements
  • Motor Controls
  • Process Signal Isolation
  • High Voltage Instrumentation Amplifier