LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM9122YTS8/TR product image
Immagini a scopo illustrativo

SGMICRO SGM9122YTS8/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM9122YTS8/TR
Cod. LCSC
C5141693
Imballo
TSSOP-8
Numero Cliente
Attr. chiave
3V~5.5V 2 TSSOP-8 Buffers, Drivers, Receivers, Transceivers
Scheda TecnicaSGMICRO SGM9122YTS8/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ProduttoreSGMICRO
ImballoTSSOP-8
Input type-
Current - Output High(IOH)-
SeriesSGM9122
Voltage - Supply3V~5.5V
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element2
Channel Type-
Features-
Number of Elements-
Operating Temperature-40℃~+85℃
Quiescent Supply Current8.9mA
Propagation Delay-

Descrizione

Traduzione AI

The SGM9122 is a dual-channel video 6dB amplifier. It operates from a single +3.0V to +5.5V supply with a quiescent current as low as 5.8mA, making it ideal for low-power, battery-powered applications. Each channel features a clamp function to fix the DC level of the video signal. In addition, the SGM9122 incorporates SAG correction, which significantly reduces the size of the output coupling capacitor. The SGM9122 can be DC- or AC-coupled to the input video signal, such as the output stage of a DAC, to reject out-of-band noise. The SGM9122 output can be configured for either DC- or AC-coupled output. The SGM9122 is available in lead-free TSSOP-8 and WSOP-8 packages and operates over an ambient temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Dual video driver
  • 6dB output driver gain
  • Operating voltage range: 3.0V to 5.5V
  • Wide frequency range: 15MHz
  • Internal clamp function
  • SAG correction
  • Rail-to-rail output
  • AC or DC coupled input
  • AC or DC coupled output
  • Low operating current: 5.8mA typical (dual channel)
  • Lead-free TSSOP-8 and WSOP-8 packages
  • Operating temperature range: -40°C to +85°C

Applicazioni

Traduzione AI
  • Video amplifiers
  • Cable TV and satellite set-top boxes
  • Communications equipment
  • Video-on-demand
  • Portable and handheld products