LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B07B-XASK-1-A(LF)(SN) product image
  • B07B-XASK-1-A(LF)(SN) thumbnail 1
  • B07B-XASK-1-A(LF)(SN) thumbnail 2
  • B07B-XASK-1-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B07B-XASK-1-A(LF)(SN)RoHS

Manufacturer
MPN
B07B-XASK-1-A(LF)(SN)
LCSC Part #
C514162
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2.5mm
Datasheetpdf iconJST B07B-XASK-1-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 1,490
1,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.224$ 1.12
50+$ 0.1822$ 9.11
250+$ 0.1564$ 39.10
500+$ 0.134$ 67.00
2,500+$ 0.1241$ 310.25
5,000+$ 0.1181$ 590.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXA
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row7
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin;With column
Mounting TypeThrough Hole
Number of PINs7P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.