SGMICRO SGM4062YPMS8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM4062YPMS8G/TR |
| LCSC Part # | C5141416 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | MSOP-8 Battery Management RoHS |
| Datasheet | SGMICRO SGM4062YPMS8G/TR |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.3V~18V | |
| Features | Overvoltage protection;Under-voltage lockout;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.3V~18V | |
| Features | Overvoltage protection;Under-voltage lockout;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | - |
Introduction
The SGM4062 is designed for front-end protection of Li-Ion battery charger. The SGM4062 works like a linear regulator, and constantly monitors the input voltage and battery voltage to maintain an output voltage of 5.1V, and the input voltages reach the input over-voltage threshold (VOVP = 6.8V). The SGM4062 has temperature monitoring function. When the temperature exceeds 145°C, the device will switch off. The SGM4062 provides a fault status indication when it is controlled by the processor. The SGM4062 is available in Green TDFN-2×2-8L and MSOP-8 (Exposed Pad) packages and is rated over the -40°C to +85°C temperature range.
Features
- Input Over-Voltage Protection
- Battery Over-Voltage Protection
- Up to 18V Input Voltage
- Up to 1.5A Load Current Capability
- Soft-Start and Soft-Stop Function: Prevent Inrush Currents and Voltage Spikes
- Thermal Shutdown Protection
- Enable Function
- Fault Status Indication
- Available in Green MSOP-8 (Exposed Pad) and TDFN-2×2-8L Packages
Applications
- Portable Internet Devices and Accessory
- Mobile Phones and PDAs
- Handheld Equipment
- MP3 Players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4943 | $ 0.49 |
| 10+ | $ 0.3795 | $ 3.80 |
| 30+ | $ 0.3229 | $ 9.69 |
| 100+ | $ 0.2663 | $ 26.63 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.3V~18V | |
| Features | Overvoltage protection;Under-voltage lockout;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.3V~18V | |
| Features | Overvoltage protection;Under-voltage lockout;Soft-start | |
| The Chip Type | - | |
| Charge Current - Max | - |
Introduction
The SGM4062 is designed for front-end protection of Li-Ion battery charger. The SGM4062 works like a linear regulator, and constantly monitors the input voltage and battery voltage to maintain an output voltage of 5.1V, and the input voltages reach the input over-voltage threshold (VOVP = 6.8V). The SGM4062 has temperature monitoring function. When the temperature exceeds 145°C, the device will switch off. The SGM4062 provides a fault status indication when it is controlled by the processor. The SGM4062 is available in Green TDFN-2×2-8L and MSOP-8 (Exposed Pad) packages and is rated over the -40°C to +85°C temperature range.
Features
- Input Over-Voltage Protection
- Battery Over-Voltage Protection
- Up to 18V Input Voltage
- Up to 1.5A Load Current Capability
- Soft-Start and Soft-Stop Function: Prevent Inrush Currents and Voltage Spikes
- Thermal Shutdown Protection
- Enable Function
- Fault Status Indication
- Available in Green MSOP-8 (Exposed Pad) and TDFN-2×2-8L Packages
Applications
- Portable Internet Devices and Accessory
- Mobile Phones and PDAs
- Handheld Equipment
- MP3 Players
C5141416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

