LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT05R300FTP product image
  • RLT05R300FTP thumbnail 1
  • RLT05R300FTP thumbnail 2
  • RLT05R300FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT05R300FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RLT05R300FTP
LCSC Part #
C5141239
Packaging
0805
Customer #
Key Attributes
RES 300mΩ ±1% 125mW 0805
Datasheetpdf iconRALEC RLT05R300FTP
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0036$ 3.60
5,000+$ 0.0028$ 14.00
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
100,000+$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0805
Power(Watts)125mW
Resistance300mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece