LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT06R51JTP product image
  • RLT06R51JTP thumbnail 1
  • RLT06R51JTP thumbnail 2
  • RLT06R51JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT06R51JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RLT06R51JTP
LCSC Part #
C5141235
Packaging
1206
Customer #
Key Attributes
RES 510mΩ ±5% 333mW 1206
Datasheetpdf iconRALEC RLT06R51JTP
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0046$ 0.23
500+$ 0.0036$ 1.80
1,500+$ 0.003$ 4.50
5,000+$ 0.0026$ 13.00
25,000+$ 0.0023$ 57.50
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Power(Watts)333mW
Resistance510mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece