LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT12R82JTP product image
  • RLT12R82JTP thumbnail 1
  • RLT12R82JTP thumbnail 2
  • RLT12R82JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT12R82JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RLT12R82JTP
LCSC Part #
C5141205
Packaging
1210
Customer #
Key Attributes
RES 820mΩ ±5% 500mW 1210
Datasheetpdf iconRALEC RLT12R82JTP
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0115$ 0.58
500+$ 0.0089$ 4.45
1,500+$ 0.0075$ 11.25
5,000+$ 0.0063$ 31.50
25,000+$ 0.0056$ 140.00
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1210
Power(Watts)500mW
Resistance820mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece