LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT20R270FTE product image
  • RLT20R270FTE thumbnail 1
  • RLT20R270FTE thumbnail 2
  • RLT20R270FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT20R270FTERoHS

Manufacturer
RALECAsian Brands
MPN
RLT20R270FTE
LCSC Part #
C5141198
Packaging
2010
Customer #
Key Attributes
RES 270mΩ ±1% 750mW 2010
Datasheetpdf iconRALEC RLT20R270FTE
In-Stock: 3,380
3,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0341$ 0.68
200+$ 0.0264$ 5.28
600+$ 0.0222$ 13.32
4,000+$ 0.0188$ 75.20
8,000+$ 0.0166$ 132.80
20,000+$ 0.0154$ 308.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance270mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece