LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RLT05R11JTP product image
  • RLT05R11JTP thumbnail 1
  • RLT05R11JTP thumbnail 2
  • RLT05R11JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RLT05R11JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RLT05R11JTP
LCSC Part #
C5141179
Packaging
0805
Customer #
Key Attributes
RES 110mΩ ±5% 125mW 0805
Datasheetpdf iconRALEC RLT05R11JTP
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0038$ 0.19
500+$ 0.0029$ 1.45
1,500+$ 0.0025$ 3.75
5,000+$ 0.0021$ 10.50
25,000+$ 0.0018$ 45.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0805
Power(Watts)125mW
Resistance110mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece