RALEC RTX051303BDTP
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTX051303BDTP |
| LCSC Part # | C5141158 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 130kΩ ±0.1% 125mW 0805 |
| Description | 130kΩ ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0298 | $ 0.60 |
200+ | $ 0.023 | $ 4.60 |
600+ | $ 0.0193 | $ 11.58 |
5,000+ | $ 0.0166 | $ 83.00 |
10,000+ | $ 0.0146 | $ 146.00 |
20,000+ | $ 0.0136 | $ 272.00 |
Standard Packaging 5000/Full
Reel | ||