DEALON L200HY-11PWB
| Manufacturer | DEALONAsian Brands |
| MPN | L200HY-11PWB |
| LCSC Part # | C5140496 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 11POS 2mm |
| Datasheet | DEALON L200HY-11PWB |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1534$ 0.1458 | $ 0.73 |
| 50+ | $ 0.1221$ 0.1160 | $ 5.80 |
| 150+ | $ 0.1064$ 0.1011 | $ 15.17 |
| 800+ | $ 0.0908$ 0.0863 | $ 69.04 |
| 2,400+ | $ 0.0814$ 0.0774 | $ 185.76 |
| 4,800+ | $ 0.0767$ 0.0729 | $ 349.92 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 26mm | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
C5140496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



