SHOU HAN CY105-4.7uH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CY105-4.7uH |
| LCSC Part # | C5140324 |
| Package | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 4.6A 22.1mΩ SMD,10x9mm |
| Description | 4.6A 4.7uH 22.1mΩ Surface-mounted T-shaped inductor ±20% SMD,10x9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,10x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,655 
2,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1516 $ 0.1031 | $ 0.52 |
50+ | $ 0.1333 $ 0.0907 | $ 4.54 |
150+ | $ 0.1254 $ 0.0853 | $ 12.80 |
1,000+ | $ 0.1156 $ 0.0787 | $ 78.70 |
2,000+ | $ 0.1112 $ 0.0757 | $ 151.40 |
5,000+ | $ 0.1086 $ 0.0739 | $ 369.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$