MSKSEMI TPD4E001DBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TPD4E001DBVR-MS |
| LCSC Part # | C5140053 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- SOT-23-6 package
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.3pF typical, IO to IO)
- Protection for single data/power line, compliant with:
- IEC 61000-4-2 ±12kV contact discharge, ±15kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 5A (8/20μs)
Applications
AI Translation
- Ethernet
- Digital Video Interface (DVI)
- USB 2.0
- Laptops and PCs
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448$ 0.0381 | $ 0.38 |
| 100+ | $ 0.0352$ 0.0300 | $ 3.00 |
| 300+ | $ 0.0303$ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0258$ 0.0220 | $ 66.00 |
| 6,000+ | $ 0.0229$ 0.0195 | $ 117.00 |
| 9,000+ | $ 0.0215$ 0.0183 | $ 164.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- SOT-23-6 package
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.3pF typical, IO to IO)
- Protection for single data/power line, compliant with:
- IEC 61000-4-2 ±12kV contact discharge, ±15kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 5A (8/20μs)
Applications
AI Translation
- Ethernet
- Digital Video Interface (DVI)
- USB 2.0
- Laptops and PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



