MSKSEMI US1M
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | US1M |
| LCSC Part # | C5140044 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMA |
| Description | 75ns 1kV 1 Independent 1.7V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0117 $ 0.0106 | $ 0.53 |
500+ | $ 0.0092 $ 0.0083 | $ 4.15 |
2,000+ | $ 0.0076 $ 0.0069 | $ 13.80 |
4,000+ | $ 0.0067 $ 0.0061 | $ 24.40 |
24,000+ | $ 0.006 $ 0.0054 | $ 129.60 |
50,000+ | $ 0.0056 $ 0.0051 | $ 255.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$