LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MAC97A8 product image
  • MAC97A8 thumbnail 1
  • MAC97A8 thumbnail 2
  • MAC97A8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MAC97A8

Manufacturer
MSKSEMIAsian Brands
MPN
MAC97A8
LCSC Part #
C5140027
Packaging
SOT-89
Customer #
Key Attributes
600V 0.8A SOT-89
DatasheetMSKSEMI MAC97A8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.084$ 0.0798$ 0.40
50+$ 0.0674$ 0.0641$ 3.21
150+$ 0.0591$ 0.0562$ 8.43
1,000+$ 0.0508$ 0.0483$ 48.30
2,000+$ 0.0458$ 0.0436$ 87.20
5,000+$ 0.0433$ 0.0412$ 206.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingSOT-89
Operating Temperature-
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
SCR Type-
Gate Trigger Voltage (Vgt)2V

Features

AI Translation
  • Direct interfacing to logic level ICs Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Very sensitive gate

Applications

AI Translation
  • General purpose bidirectional switching
  • General purpose low power phase control
  • General purpose low power switching
  • Solid-state relay