LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI NUP4202W1T2G-MS product image
  • NUP4202W1T2G-MS thumbnail 1
  • NUP4202W1T2G-MS thumbnail 2
  • NUP4202W1T2G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI NUP4202W1T2G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
NUP4202W1T2G-MS
LCSC Part #
C5140022
Packaging
SOT-363
Customer #
Key Attributes
TVS DIODE 5VWM 12VC SOT-363
Datasheetpdf iconMSKSEMI NUP4202W1T2G-MS
In-Stock: 2,825
2,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1149$ 0.57
50+$ 0.0954$ 4.77
150+$ 0.0857$ 12.86
500+$ 0.0784$ 39.20
3,000+$ 0.0628$ 188.40
6,000+$ 0.0598$ 358.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-363
Clamping Voltage12V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 100W peak pulse power (tp = 8/20μs)
  • SOT363 package
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low capacitance (Cj = 0.30pF typical)
  • Protection for single data/power line, compliant with:
    • IEC 61000-4-2 ±12kV contact discharge, ±15kV air discharge
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning Surge) 5A (8/20μs)

Applications

AI Translation
  • Ethernet
  • Digital Visual Interface
  • USB2.0
  • Laptops and PCs