MSKSEMI SS215
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SS215 |
| LCSC Part # | C5140020 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE STANDARD 150V 2A SMA |
| Description | Diode Independent 150V 2A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0513 $ 0.0437 | $ 0.44 |
100+ | $ 0.0408 $ 0.0347 | $ 3.47 |
300+ | $ 0.0356 $ 0.0303 | $ 9.09 |
2,000+ | $ 0.0304 $ 0.0259 | $ 51.80 |
4,000+ | $ 0.0272 $ 0.0232 | $ 92.80 |
10,000+ | $ 0.0257 $ 0.0219 | $ 219.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$