MSKSEMI RCLAMP0524J-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RCLAMP0524J-MS |
| LCSC Part # | C5140011 |
| Packaging | SLP2710-8 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SLP2710-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SLP2710-8 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 70W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.2pF typical, I/O to I/O)
- IEC 61000-4-2 compliant: ±20kV contact discharge, ±25kV air discharge
- IEC 61000-4-4 compliant (EFT): 40A (5/50ns)
- IEC 61000-4-5 compliant (surge): 4.5A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- DisplayPort 1.3
- eSATA
- Unified Display Interface
- Digital Visual Interface
- High-Speed Serial Interface
In-Stock: 3,335
3,335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.125$ 0.1188 | $ 0.59 |
| 50+ | $ 0.1009$ 0.0959 | $ 4.80 |
| 150+ | $ 0.0888$ 0.0844 | $ 12.66 |
| 500+ | $ 0.0798$ 0.0759 | $ 37.95 |
| 3,000+ | $ 0.0696$ 0.0662 | $ 198.60 |
| 6,000+ | $ 0.0659$ 0.0627 | $ 376.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SLP2710-8 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 70W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.2pF typical, I/O to I/O)
- IEC 61000-4-2 compliant: ±20kV contact discharge, ±25kV air discharge
- IEC 61000-4-4 compliant (EFT): 40A (5/50ns)
- IEC 61000-4-5 compliant (surge): 4.5A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- DisplayPort 1.3
- eSATA
- Unified Display Interface
- Digital Visual Interface
- High-Speed Serial Interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



