TAI-TECH TMPC0402HPV-2R2MG-Z02
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0402HPV-2R2MG-Z02 |
| LCSC Part # | C5139907 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4A 61mΩ SMD,4.1x4.5mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 61mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 61mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,690
2,690 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.398 | $ 1.99 |
| 50+ | $ 0.3246 | $ 16.23 |
| 150+ | $ 0.2931 | $ 43.97 |
| 500+ | $ 0.2539 | $ 126.95 |
| 3,000+ | $ 0.2364 | $ 709.20 |
| 6,000+ | $ 0.2259 | $ 1355.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 61mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6A | |
| DC Resistance(DCR) | 61mΩ |
Report an ErrorShow similar products (0) >
C5139907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



