TAI-TECH HCB2012KV-601T20
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB2012KV-601T20 |
| LCSC Part # | C5139902 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| Tolerance | ±25% | |
| Impedance @ Frequency | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Impedance @ Frequency | 600Ω |
Report an ErrorShow similar products (0) >
In-Stock: 280
280 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0268 | $ 0.54 |
| 200+ | $ 0.0216 | $ 4.32 |
| 600+ | $ 0.0186 | $ 11.16 |
| 4,000+ | $ 0.0165 | $ 66.00 |
| 8,000+ | $ 0.015 | $ 120.00 |
| 20,000+ | $ 0.0142 | $ 284.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 | |
| Tolerance | ±25% | |
| Impedance @ Frequency | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Impedance @ Frequency | 600Ω |
Report an ErrorShow similar products (0) >
C5139902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



