Ymin VHTE1051E471MVCG
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VHTE1051E471MVCG |
| LCSC Part # | C5139655 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 470uF ±20% 25V SMD |
| Description | 25V 470uF ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
93 
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3425 | $ 0.34 |
10+ | $ 0.335 | $ 3.35 |
30+ | $ 0.3289 | $ 9.87 |
100+ | $ 0.3244 | $ 32.44 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$