TDK CGA2B2X5R1C473KT0Y0F
| Manufacturer | |
| Mfr. Part # | CGA2B2X5R1C473KT0Y0F |
| LCSC Part # | C5139590 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 47nF 16V X5R 0402 |
| Description | 47nF ±10% 16V Ceramic Capacitor X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,040
8,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0392 $ 0.0385 | $ 0.39 |
100+ | $ 0.0317 $ 0.0311 | $ 3.11 |
300+ | $ 0.0279 $ 0.0274 | $ 8.22 |
1,000+ | $ 0.025 $ 0.0245 | $ 24.50 |
5,000+ | $ 0.0227 $ 0.0223 | $ 111.50 |
10,000+ | $ 0.0216 $ 0.0212 | $ 212.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$