LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD2104F product image
  • RK73H2BTTD2104F thumbnail 1
  • RK73H2BTTD2104F thumbnail 2
  • RK73H2BTTD2104F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD2104FRoHS

Manufacturer
MPN
RK73H2BTTD2104F
LCSC Part #
C5139518
Packaging
1206
Customer #
Key Attributes
RES 2.1MΩ ±1% 0.25W 1206
Datasheetpdf iconKOA RK73H2BTTD2104F
In-Stock: 4,640
4,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0275$ 5.50
600+$ 0.0233$ 13.98
5,000+$ 0.02$ 100.00
10,000+$ 0.0179$ 179.00
20,000+$ 0.0167$ 334.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance2.1MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece