LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RAT03000JTP product image
  • RAT03000JTP thumbnail 1
  • RAT03000JTP thumbnail 2
  • RAT03000JTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RAT03000JTPRoHS

Manufacturer
RALECAsian Brands
MPN
RAT03000JTP
LCSC Part #
C5139500
Packaging
0603
Customer #
Key Attributes
RES 0Ω ±5% 100mW 0603
Datasheetpdf iconRALEC RAT03000JTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0033$ 3.30
5,000+$ 0.0027$ 13.50
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece