SUNGMUN QSR-04S
| Manufacturer | |
| Mfr. Part # | QSR-04S |
| LCSC Part # | C5139443 |
| Package | SMD-6P,10x10mm |
| Customer # | |
| Description | 150mA -40℃~+85℃ SMD-6P,10x10mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SUNGMUN | |
| Package | SMD-6P,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9815 | $ 1.98 |
10+ | $ 1.6989 | $ 16.99 |
50+ | $ 1.4655 | $ 73.28 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$