MXIC MX25V1635FZNQ03
| Manufacturer | |
| Mfr. Part # | MX25V1635FZNQ03 |
| LCSC Part # | C5139359 |
| Package | WSON-8(5x6) |
| Customer # | |
| Key Attributes | 2.3V - 3.6V, 16M - BIT [x1/x2/x4] CMOS SMIO (Serial Multi I/O) FLASH MEMORY |
| Description | 2.3V~3.6V 16Mbit 80MHz SPI WSON-8(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | WSON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6744 | $ 2.67 |
10+ | $ 2.2681 | $ 22.68 |
30+ | $ 2.0128 | $ 60.38 |
100+ | $ 1.7529 | $ 175.29 |
500+ | $ 1.6346 | $ 817.30 |
1,500+ | $ 1.5848 | $ 2377.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$