Leiditech PESDMC2FD5VB
| Manufacturer | LeiditechAsian Brands |
| MPN | PESDMC2FD5VB |
| LCSC Part # | C5139346 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 23VC DFN1006-2 |
| Datasheet | Leiditech PESDMC2FD5VB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB port
- SIM card port
- Smartphone
- Wireless systems
- Set-top box and digital TV
- Digital Video Interface (DVI)
- Ethernet 10/100/1000 Base T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,020
7,020 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0558$ 0.0491 | $ 0.49 |
| 100+ | $ 0.0456$ 0.0402 | $ 4.02 |
| 300+ | $ 0.0406$ 0.0358 | $ 10.74 |
| 1,000+ | $ 0.0368$ 0.0324 | $ 32.40 |
| 5,000+ | $ 0.0325$ 0.0286 | $ 143.00 |
| 10,000+ | $ 0.0309$ 0.0272 | $ 272.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB port
- SIM card port
- Smartphone
- Wireless systems
- Set-top box and digital TV
- Digital Video Interface (DVI)
- Ethernet 10/100/1000 Base T
C5139346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



