LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leiditech ESDTU5V0A1 product image
  • ESDTU5V0A1 thumbnail 1
  • ESDTU5V0A1 thumbnail 2
  • ESDTU5V0A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech ESDTU5V0A1

Manufacturer
LeiditechAsian Brands
MPN
ESDTU5V0A1
LCSC Part #
C5139343
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 5VWM 23VC DFN1006-2
DatasheetLeiditech ESDTU5V0A1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0498$ 0.50
100+$ 0.0396$ 3.96
300+$ 0.0346$ 10.38
1,000+$ 0.0307$ 30.70
5,000+$ 0.0264$ 132.00
10,000+$ 0.0249$ 249.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN1006-2
Clamping Voltage23V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)110W@8/20us
Number of Channels-
Voltage - Breakdown6V
typeESD
Polarity-
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra-low leakage: nA-level
  • Operating voltage: 5V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Surge) 4A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • USB port
  • SIM port
  • Smartphone
  • Wireless systems
  • Set-top box and digital TV
  • DVI
  • Ethernet 10/100/1000 Base T