Wuxi I-core Elec AiP24C128SA8.TB
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AiP24C128SA8.TB |
| LCSC Part # | C5139319 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 128K-Bit 2-Wire Serial EEPROM |
| Description | 1.8V~5.5V 128Kbit 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2754 | $ 1.38 |
50+ | $ 0.2118 | $ 10.59 |
200+ | $ 0.1845 | $ 36.90 |
500+ | $ 0.1505 | $ 75.25 |
2,500+ | $ 0.1354 | $ 338.50 |
5,000+ | $ 0.1263 | $ 631.50 |
Standard Packaging 100/Full
Tube | ||