UNI-ROYAL MOR05WJ030JAA0
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | MOR05WJ030JAA0 |
| LCSC Part # | C5139305 |
| Packaging | Through Hole,D8xL24.5mm |
| Customer # | |
| Key Attributes | RES 3Ω ±5% 5W Through Hole,D8xL24.5mm |
| Datasheet | UNI-ROYAL MOR05WJ030JAA0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D8xL24.5mm | |
| Resistance | 3Ω | |
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D8xL24.5mm | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1464 | $ 0.73 |
| 50+ | $ 0.1172 | $ 5.86 |
| 150+ | $ 0.1025 | $ 15.38 |
| 500+ | $ 0.0848 | $ 42.40 |
| 2,500+ | $ 0.0761 | $ 190.25 |
| 5,000+ | $ 0.0717 | $ 358.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D8xL24.5mm | |
| Resistance | 3Ω | |
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D8xL24.5mm | |
| Resistance | 3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Voltage Rating | 750V | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



