LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech M1820ZT5 product image
  • M1820ZT5 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Mysentech M1820ZT5RoHS

Manufacturer
MysentechAsian Brands
MPN
M1820ZT5
LCSC Part #
C5139018
Packaging
TO-92S
Customer #
Key Attributes
High-precision digital temperature probe
Datasheetpdf iconMysentech M1820ZT5
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3566$ 1.36
10+$ 1.1249$ 11.25
50+$ 0.9591$ 47.96
100+$ 0.8143$ 81.43
500+$ 0.7499$ 374.95
1,000+$ 0.721$ 721.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMysentech
PackagingTO-92S
Detection Temperature Range-70℃~+150℃
Voltage - Supply1.8V~5.5V
Operating Temperature-
InterfaceSingle bus
Tolerance±0.1℃
Standby Current100nA
Temperature Conversion Time10.5ms
Temperature Resolution16bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The M601, M1601, and M1820 series are high-precision mixed-signal digital-analog temperature sensing ICs, achieving a maximum measurement accuracy of ±0.1℃ with no user calibration required. The temperature sensing principle is based on the characteristic relationship between CMOS semiconductor PN junction temperature and bandgap voltage. After small-signal amplification, analog-to-digital conversion, and digital calibration compensation, the data is output via a digital bus. Key features include high accuracy, excellent consistency, fast temperature measurement, low power consumption, flexible programmable configuration, and long service life. The IC integrates a 16-bit ADC with a resolution of 0.004°C and an ultra-wide operating range of -70°C to +150°C. Each IC carries a 64-bit ID serial number and undergoes 100% test calibration before shipment, with calibration coefficients fitted according to the temperature error characteristics and compensation calculations performed automatically on-chip. To simplify system integration, functions such as ID search, temperature data memory access, and feature configuration are all based on digital 1-Wire protocol commands, requiring only a single GPIO port on the host microprocessor for read/write access. The 1-Wire interface enables a low-cost multi-node sensing and networking solution over a shared single data bus, supporting long transmission distances and a large number of nodes, making it well suited for spatially distributed sensor networks. Up to 100 nodes can be daisy-chained over a network spanning 100 to 500 meters. The IC integrates non-volatile E²PROM storage for retaining the chip ID, high/low temperature alarm thresholds, temperature calibration correction values, and user-defined information such as sensor node numbers and location data. The M601 series (M601, M601Z, M601W) also features an ALERT alarm output pin, facilitating hardware alarm expansion applications.

Features

AI Translation
  • Chip models: M1820Z/M1820P/M1820W/M1820B
  • Temperature conversion time: 10.5ms
  • Operating voltage range: 1.8V~5.5V
  • Communication interface: Standard 1-Wire interface
  • Waterproof rating: IP67
  • Maximum temperature accuracy: ±0.1°C
  • Temperature measurement range: -70°C ~ +150°C
  • Low power consumption: Typical standby current 0.1μA @ 3.3V, peak measurement current 0.45mA @ 3.3V, average measurement current 5.2μA (@3.3V, 1s cycle)
  • Wide operating voltage range: 1.8V - 5.5V
  • Temperature sensing resolution: 16-bit output, 0.004°C
  • Configurable temperature conversion time: 10.5ms/5.5ms/4ms
  • Configurable single-shot/periodic measurement
  • User-settable temperature alarm
  • 32-bit additional E²PROM space for user data storage
  • 64-bit unique ID serial number per device for multi-point network addressing
  • Standard 1-Wire interface

Applications

AI Translation
  • Smart wearables
  • Medical electronics
  • Cold chain logistics & warehousing
  • Smart home
  • Thermal/gas/water meters