LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec Aip74LVC1G04GC.TR product image
  • Aip74LVC1G04GC.TR thumbnail 1
  • Aip74LVC1G04GC.TR thumbnail 2
  • Aip74LVC1G04GC.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec Aip74LVC1G04GC.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
Aip74LVC1G04GC.TR
LCSC Part #
C5139006
Packaging
SOT-353
Customer #
Key Attributes
Single Inverter
Datasheetpdf iconWuxi I-core Elec Aip74LVC1G04GC.TR
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0932$ 0.93
100+$ 0.072$ 7.20
300+$ 0.0615$ 18.45
3,000+$ 0.0536$ 160.80
6,000+$ 0.0472$ 283.20
9,000+$ 0.0441$ 396.90
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerWuxi I-core Elec
PackagingSOT-353
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay5ns@5.5V,50pF
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+105℃
Number of Circuits1
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Current - Output High(IOH)32mA
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AiP74LVC1G04 provides one inverting buffer. Input can be driven from either 3.3V or 5V devices. These features allow the use of these devices in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The I_OFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65V to 5.5V
  • 5V tolerant inputs for interfacing with 5V logic
  • ±24mA output drive (V_CC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • Input accepts voltages up to 5V
  • Specified from -40°C to +105°C
  • Packaging information: SOT-23-5/SOT-353