Wuxi I-core Elec AiP74LVC244TA.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC244TA.TR |
| LCSC Part # | C5139001 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2236 | $ 1.12 |
| 50+ | $ 0.172 | $ 8.60 |
| 150+ | $ 0.1498 | $ 22.47 |
| 500+ | $ 0.1222 | $ 61.10 |
| 2,500+ | $ 0.1099 | $ 274.75 |
| 4,000+ | $ 0.1025 | $ 410.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.2V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | - | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
C5139001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



