Flat Washers DIN125 M4 Stainless Steel 304
| Manufacturer | AOFENGAsian Brands |
| MPN | DIN125A M4X0.8 304 B |
| LCSC Part # | C5138925 |
| Packaging | - |
| Customer # | |
| Key Attributes | Washers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| Specifications | M4 | |
| texture of material | 304 stainless steel | |
| standard | DIN125 | |
| surface treatment | Natural color | |
| outer diameter | 9mm | |
| inner diameter | 4.2mm | |
| thickness | 0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 18000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0026 | $ 0.26 |
| 1,000+ | $ 0.0024 | $ 2.40 |
| 18,000+ | $ 0.002 | $ 36.00 |
Standard Packaging18000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



