JUXING RS2JF
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | RS2JF |
| LCSC Part # | C5138318 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 600V 2A SMAF |
| Description | 250ns 600V 1 Independent 1.3V 2A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.013 $ 0.0124 | $ 0.62 |
500+ | $ 0.0101 $ 0.0096 | $ 4.80 |
3,000+ | $ 0.0085 $ 0.0081 | $ 24.30 |
6,000+ | $ 0.0075 $ 0.0072 | $ 43.20 |
24,000+ | $ 0.0067 $ 0.0064 | $ 153.60 |
51,000+ | $ 0.0062 $ 0.0059 | $ 300.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$