XKB Connection X0811FVS-80BS-LPV01
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X0811FVS-80BS-LPV01 |
| LCSC Part # | C5138054 |
| Package | SMD,P=0.8mm |
| Customer # | |
| Description | -55℃~+125℃ 2 0.8mm Surface Mount,Vertical 80P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
362
362
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.762 $ 3.5739 | $ 3.57 |
10+ | $ 3.5899 $ 3.4105 | $ 34.11 |
30+ | $ 3.4895 $ 3.3151 | $ 99.45 |
100+ | $ 3.2585 $ 3.0956 | $ 309.56 |
500+ | $ 3.2107 $ 3.0502 | $ 1525.10 |
1,000+ | $ 3.1884 $ 3.0290 | $ 3029.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$