Jiangsu JieJie Microelectronics GS3MBAU
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | GS3MBAU |
| LCSC Part # | C5138042 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV SMB(DO-214AA) |
| Description | Diode 1000V Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0378 | $ 0.38 |
100+ | $ 0.0369 | $ 3.69 |
300+ | $ 0.0364 | $ 10.92 |
1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging 3000/Full
Reel | ||