GOODWORK ES06D1HA03
| Manufacturer | GOODWORKAsian Brands |
| MPN | ES06D1HA03 |
| LCSC Part # | C5137779 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 6VWM 13VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-323 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 96,420
96,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0257$ 0.0245 | $ 0.49 |
| 200+ | $ 0.0205$ 0.0195 | $ 3.90 |
| 600+ | $ 0.0176$ 0.0168 | $ 10.08 |
| 3,000+ | $ 0.0137$ 0.0131 | $ 39.30 |
| 9,000+ | $ 0.0122$ 0.0116 | $ 104.40 |
| 30,000+ | $ 0.0114$ 0.0109 | $ 327.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



