GOODWORK ES07D1MA10
| Manufacturer | GOODWORKAsian Brands |
| MPN | ES07D1MA10 |
| LCSC Part # | C5137772 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 7VWM 16VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0123 | $ 0.62 |
| 500+ | $ 0.0098 | $ 4.90 |
| 1,500+ | $ 0.0083 | $ 12.45 |
| 10,000+ | $ 0.0068 | $ 68.00 |
| 20,000+ | $ 0.0061 | $ 122.00 |
| 40,000+ | $ 0.0057 | $ 228.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



