HCI XC53M4-12.000-F12NJDTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | XC53M4-12.000-F12NJDTL |
| LCSC Part # | C5137745 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 12pF SMD |
| Description | Crystal Oscillator 12pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2784 $ 0.2645 | $ 1.32 |
50+ | $ 0.2201 $ 0.2091 | $ 10.46 |
150+ | $ 0.1951 $ 0.1854 | $ 27.81 |
1,000+ | $ 0.157 $ 0.1492 | $ 149.20 |
2,000+ | $ 0.1431 $ 0.1360 | $ 272.00 |
5,000+ | $ 0.1348 $ 0.1281 | $ 640.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$