SAMWHA CS1005X7R104K500NR
| Manufacturer | |
| MPN | CS1005X7R104K500NR |
| LCSC Part # | C513772 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V 0402 |
| Datasheet | SAMWHA CS1005X7R104K500NR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 9,100
9,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0045 | $ 4.50 |
| 3,000+ | $ 0.0038 | $ 11.40 |
| 10,000+ | $ 0.0034 | $ 34.00 |
| 50,000+ | $ 0.0031 | $ 155.00 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R9BB104 | YAGEO | 0402 | 6,646,250 | $ 0.0108 | ||
| CL05B104KB54PNC | Samsung Electro-Mechanics | 0402 | 6,000,600 | $ 0.0089 | ||
| 0402B104K500NT | FH | 0402 | 3,858,150 | $ 0.0098 | ||
| CC0402KRX5R9BB104 | YAGEO | 0402 | 1,810,750 | $ 0.0113 | ||
| FN15X104K500PKG | PSA | 0402 | 1,550,600 | $ 0.0058 | ||
| GRM155R71H104KE14D | muRata | 0402 | 1,445,550 | $ 0.0113 | ||
| AC0402KRX7R9BB104 | YAGEO | 0402 | 768,600 | $ 0.0155 | ||
| 0402B104K500CT | Walsin | 0402 | 691,050 | $ 0.0093 | ||
| GCM155R71H104KE02D | muRata | 0402 | 679,250 | $ 0.013 | ||
| CL05B104KB5NNNC | Samsung Electro-Mechanics | 0402 | 278,100 | $ 0.0094 | ||
| TCC0402X7R104K500AT | CCTC | 0402 | 266,450 | $ 0.0049 | ||
| CGA2B3X7R1H104KT0Y0F | TDK | 0402 | 217,080 | $ 0.0159 | ||
| GCM155R71H104KE02J | muRata | 0402 | 77,600 | $ 0.0138 | ||
| 04025C104KAT2A | Kyocera AVX | 0402 | 67,750 | $ 0.0313 | ||
| UMK105B7104KVHF | Taiyo Yuden | 0402 | 67,300 | $ 0.018 | ||
| C1005X7R1H104KT000F | TDK | 0402 | 47,330 | $ 0.0118 | ||
| CGA0402X7R104K500GT | HRE | 0402 | 23,000 | $ 0.0036 | ||
| UMK105B7104KV-FR | Taiyo Yuden | 0402 | 2,470 | $ 0.0528 | ||
| GRM155R71H104KE14J | muRata | 0402 | 0 | $ 0.0071 | ||
| GRM155R61H104KE14D | muRata | 0402 | 0 | $ 0.0321 |



