FOJAN FCC0805X475K250FT
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FCC0805X475K250FT |
| LCSC Part # | C5137571 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 25V X5R 0805 |
| Description | 4.7uF ±10% 25V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0126 $ 0.0111 | $ 0.56 |
500+ | $ 0.0099 $ 0.0088 | $ 4.40 |
3,000+ | $ 0.0084 $ 0.0074 | $ 22.20 |
6,000+ | $ 0.0075 $ 0.0066 | $ 39.60 |
24,000+ | $ 0.0067 $ 0.0059 | $ 141.60 |
51,000+ | $ 0.0063 $ 0.0056 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||