TDK NLCV32T-R47M-PF
| Manufacturer | |
| MPN | NLCV32T-R47M-PF |
| LCSC Part # | C513756 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 2A 38mΩ 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 38mΩ | |
| Q @ Frequency | 10@25.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 38mΩ | |
| Q @ Frequency | 10@25.2MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,470
1,470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0461 | $ 0.46 |
| 100+ | $ 0.0369 | $ 3.69 |
| 300+ | $ 0.0323 | $ 9.69 |
| 2,000+ | $ 0.0288 | $ 57.60 |
| 4,000+ | $ 0.0261 | $ 104.40 |
| 10,000+ | $ 0.0247 | $ 247.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 38mΩ | |
| Q @ Frequency | 10@25.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 2A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 38mΩ | |
| Q @ Frequency | 10@25.2MHz |
Report an ErrorShow similar products (0) >
C513756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



