FOJAN FCC0603N470J500CT
| Manufacturer | FOJANAsian Brands |
| MPN | FCC0603N470J500CT |
| LCSC Part # | C5137501 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 47pF 50V C0G 0603 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
COG (also known as NPO): Capacitors using this dielectric material are Class I capacitors, including standard and medium-to-high voltage COG products. These products exhibit stable electrical performance with minimal variation over temperature, voltage, and time. Suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R: Capacitors using this dielectric material are Class II capacitors, featuring high dielectric constants and greater capacitance than Class I capacitors, with relatively stable temperature characteristics. Suitable for circuits with wide capacitance ranges where high stability is not required, such as DC blocking, coupling, bypassing, and frequency discrimination circuits.
Applications
COG (or NP0) dielectric capacitors are suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R dielectric capacitors are suitable for circuits with wide capacitance ranges and less stringent stability requirements, such as DC blocking, coupling, bypassing, and frequency discrimination.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0073 | $ 0.73 |
| 1,000+ | $ 0.0067 | $ 6.70 |
| 4,000+ | $ 0.0061 | $ 24.40 |
| 8,000+ | $ 0.0059 | $ 47.20 |
| 48,000+ | $ 0.0057 | $ 273.60 |
| 100,000+ | $ 0.0056 | $ 560.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
COG (also known as NPO): Capacitors using this dielectric material are Class I capacitors, including standard and medium-to-high voltage COG products. These products exhibit stable electrical performance with minimal variation over temperature, voltage, and time. Suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R: Capacitors using this dielectric material are Class II capacitors, featuring high dielectric constants and greater capacitance than Class I capacitors, with relatively stable temperature characteristics. Suitable for circuits with wide capacitance ranges where high stability is not required, such as DC blocking, coupling, bypassing, and frequency discrimination circuits.
Applications
COG (or NP0) dielectric capacitors are suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. X7R, X7S, X7T, X6R, X6S, X6T, X5R dielectric capacitors are suitable for circuits with wide capacitance ranges and less stringent stability requirements, such as DC blocking, coupling, bypassing, and frequency discrimination.
C5137501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



