VBsemi Elec AO4425-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4425-VB |
| LCSC Part # | C5137426 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 11.6A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free option compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free option
Applications
AI Translation
- Load Switch - Laptop - Desktop Computer
In-Stock: 170
170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5517$ 0.5242 | $ 0.52 |
| 10+ | $ 0.454$ 0.4313 | $ 4.31 |
| 30+ | $ 0.4134$ 0.3928 | $ 11.78 |
| 100+ | $ 0.3613$ 0.3433 | $ 34.33 |
| 500+ | $ 0.2799$ 0.2660 | $ 133.00 |
| 1,000+ | $ 0.2653$ 0.2521 | $ 252.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 11.6A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V;12mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free option compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free option
Applications
AI Translation
- Load Switch - Laptop - Desktop Computer
C5137426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



