VBsemi Elec LR7843-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | LR7843-VB |
| LCSC Part # | C5137375 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A TO-252 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.3mΩ@10V;3.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V;81.5nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.3mΩ@10V;3.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V;81.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC/DC
In-Stock: 122
122 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2784$ 1.2145 | $ 1.21 |
| 10+ | $ 1.0721$ 1.0185 | $ 10.19 |
| 30+ | $ 0.9698$ 0.9214 | $ 27.64 |
| 100+ | $ 0.8675$ 0.8242 | $ 82.42 |
| 500+ | $ 0.6628$ 0.6297 | $ 314.85 |
| 1,000+ | $ 0.6319$ 0.6004 | $ 600.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.3mΩ@10V;3.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V;81.5nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 2.3mΩ@10V;3.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.201nF | |
| Gate Charge(Qg) | 171nC@10V;81.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC/DC
C5137375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RU30106L-VB | VBsemi Elec | TO-252 | 20 | $0.8800 $1.0352 | ||
| RU3080L-VB | VBsemi Elec | TO-252 | 310 | $1.1052 $1.3002 | ||
| HM150N03K-VB | VBsemi Elec | TO-252 | 50 | $0.9164 $1.0781 | ||
| RU30120L&/2-VB | VBsemi Elec | TO-252 | 40 | $0.9138 $1.075 | ||
| VBZE90N03 | VBsemi Elec | TO-252 | 4 | $0.6803 $0.7161 | ||
| IRLR8743TRPBF-VB | VBsemi Elec | TO-252 | 91 | $1.3156 $1.3848 | ||
| IRLR7833TRPBF-VB | VBsemi Elec | TO-252 | 20 | $0.9271 $1.0907 | ||
| NCE30H12K-VB | VBsemi Elec | TO-252-2 | 0 | $1.3619 $1.4335 | ||
| LR7833-VB | VBsemi Elec | TO-252 | 0 | $ 1.0859 | ||
| FDD8870_F085-VB | VBsemi Elec | TO-252 | 0 | $ 1.4306 |



